+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212479

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 70mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212479

Alternative designations: SF-BIT-PHSL 1-70

TME Symbol:
PH-1212479

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight10.66 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212479
20 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs