+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212505

Tools set: general purpose; case


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212505

Alternative designations: TOOL-WRAP

TME Symbol:
PH-1212505

Specification

Manufacturer
PHOENIX CONTACT
Type of tools set
general purpose
Kind of package
case
Kit contents
  • combination pliers for bending, gripping, cutting; length 180 mm
  • fpliers for gripping
  • screwdrivers
  • side cutters
  • voltage tester
Gross weight2.5 kg
See other products in this category: Tool Sets PHOENIX CONTACT,
*
1212505
0 in TME stock
Net price for quantities from 1 set - 390.11 USDGross price for quantities from 1 set - 390.11 USD
Net price for quantities from 5 set - 353.53 USDGross price for quantities from 5 set - 353.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.