+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212543

Tools set: screwdriver bits; 17pcs.


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212543

Alternative designations: SF-M SET

TME Symbol:
PH-1212543

Specification

Manufacturer
PHOENIX CONTACT
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, T10H, T15H, T20H, T25H, T30H
Quantity in set/package
17pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight494 g
See other products in this category: Screwdriver Bits Sets PHOENIX CONTACT,
*
1212543
2 in TME stock
Net price for quantities from 1 set - 135.17 USDGross price for quantities from 1 set - 135.17 USD
Net price for quantities from 5 set - 123.27 USDGross price for quantities from 5 set - 123.27 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.