+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212545

Tools set: screwdriver bits; Phillips,Pozidriv®,slot; 1/4"

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212545

Alternative designations: SF-BIT SET

TME Symbol:
PH-1212545

Specification

Manufacturer
PHOENIX CONTACT
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, slot
Kind of holder
C6,3mm
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3, 5.5x0.8mm, 5.5x1mm, 6.5x1.2mm
Holder socket size - inch
1/4"
Kit contents
  • holder
  • screwdriver bits
Gross weight97 g
See other products in this category: Screwdriver Bits Sets PHOENIX CONTACT,
*
1212545
0 in TME stock
Net price for quantities from 1 set - 41.87 USDGross price for quantities from 1 set - 41.87 USD
Net price for quantities from 5 set - 37.94 USDGross price for quantities from 5 set - 37.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.