+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212569

Screwdriver bit; slot; 3.5x0.6mm; 1/4"; Overall len: 70mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212569

Alternative designations: SF-BIT-SL 0,6X3,5-70

TME Symbol:
PH-1212569

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
3.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight8.449 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212569
35 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs