+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212577

Screwdriver bit; slot; 6.5x1.2mm; 1/4"; Overall len: 70mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212577

Alternative designations: SF-BIT-SL 1,2X6,5-70

TME Symbol:
PH-1212577

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
6.5x1.2mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight15.47 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212577
20 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 5 pcs - 5.55 USDGross price for quantities from 5 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs