+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212647

Screwdriver bit; hex key; HEX 3mm; 1/4"; Overall len: 50mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212647

Alternative designations: SF-BIT-HEX 3-50

TME Symbol:
PH-1212647

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight7.62 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212647
11 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 5 pcs - 4.64 USDGross price for quantities from 5 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs