+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PACT SPC-100-1A-D13

Transformer: current; Iout: 1A; Øint: 13mm; 200mVA; 50÷60Hz; Len: 3m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
PACT SPC-100-1A-D13
TME Symbol:
PH-1382387

Specification

Manufacturer
PHOENIX CONTACT
Type of Transformer
current
Output current
1A
Internal diameter
13mm
Power
200mVA
Frequency
50...60Hz
Cable length
3m
Dimensions (a x b x c)
73x35x22mm
Operating temperature
-40...65°C
Current rating
0...100A
Gross weight232 g
See other products in this category: Current Transformers PHOENIX CONTACT,
*
PACT SPC-100-1A-D13
0 in TME stock
Net price for quantities from 1 pcs - 101.66 USDGross price for quantities from 1 pcs - 101.66 USD
Net price for quantities from 3 pcs - 92.05 USDGross price for quantities from 3 pcs - 92.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.