+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2202874

Enclosure: for computer; Raspberry Pi; polycarbonate; light grey


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2202874

Alternative designations: RPI-BC 107,6 DEV-KIT KMGY

TME Symbol:
PH-2202874

Specification

Manufacturer
PHOENIX CONTACT
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi
Enclosure material
polycarbonate
Body colour
light grey
Operating temperature
-40...105°C
Flammability rating
UL94V-0
Kit contents
  • cover
  • holder
  • housing
Gross weight111.8 g
Certificates
See other products in this category: Enclosure for Embedded Systems PHOENIX CONTACT,
*
2202874
10 in TME stock
Net price for quantities from 1 pcs - 21.27 USDGross price for quantities from 1 pcs - 21.27 USD
Net price for quantities from 5 pcs - 19.58 USDGross price for quantities from 5 pcs - 19.58 USD
Net price for quantities from 25 pcs - 18.18 USDGross price for quantities from 25 pcs - 18.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.