+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH128128T041-LAA07

Display: TFT; 1.44"; 128x128; Illumin: LED; Dim: 31.1x36.9x2.85mm

Manufacturer: POWERTIP

Manufacturer part number:
PH128128T041-LAA07
TME Symbol:
PH128128T041-LAA07

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
1.44"
Display resolution
128x128
Illumination
LED
Contrast
200:1
Window dimensions (H x W)
25.498x26.496mm
Dimensions
31.1x36.9x2.85mm
Operating temperature
-20...70°C
Interface
8bit parallel
Luminosity
200...310cd/m2
Connector pinout layout
1x22
Number of pins
22
Tape pitch
0.8mm
Backlight colour
white
Kind of controller
ST7735S
Touchpad
none
Supply voltage
  • 2.7...3.3V DC
Gross weight4.105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH128128T041-LAA07
49 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 25 pcs - 4.05 USDGross price for quantities from 25 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts