+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH192120T001-ZHC

Display: TFT; 10.1"; 1920x1200; Illumin: LED; Interface: eDP


Manufacturer: POWERTIP

Manufacturer part number:
PH192120T001-ZHC
TME Symbol:
PH192120T001-ZHC

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1920x1200
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
216.57x136.36mm
Dimensions
254.96x173.6x16.3mm
Interface
eDP
Luminosity
850cd/m2
Connector pinout layout
1x6, 1x30
Number of pins
36
Kind of controller
FT5726
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules POWERTIP,
*
PH192120T001-ZHC
0 in TME stock
Net price for quantities from 1 pcs - 128.00 USDGross price for quantities from 1 pcs - 128.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.