+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH240320T-062-L06Q

Display: TFT; 2.4"; 240x320; Illumin: LED; Dim: 42.72x60.26x3.85mm


Manufacturer: POWERTIP

Manufacturer part number:
PH240320T-062-L06Q
TME Symbol:
PH240320T-062-L06Q

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
2.4"
Display resolution
240x320
Illumination
LED
Contrast
200:1
Window dimensions (H x W)
38.32x50.26mm
Dimensions
42.72x60.26x3.85mm
Interface
16bit
Luminosity
155cd/m2
Connector pinout layout
1x37
Number of pins
37
Tape pitch
0.7mm
Backlight colour
white
Kind of controller
ILI9341
Touchpad
resistance
Supply voltage
  • 2.5...3.3V DC
Gross weight19.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH240320T-062-L06Q
14 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 3 pcs - 6.85 USDGross price for quantities from 3 pcs - 6.85 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.92 USDGross price for quantities from 25 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts