+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH280142T001-ZBR

Display: TFT; 7"; 280x1424; Illumin: LED; Dim: 43.3x201x5.17mm


Manufacturer: POWERTIP

Manufacturer part number:
PH280142T001-ZBR
TME Symbol:
PH280142T001-ZBR

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
280x1424
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
33.6x170.88mm
Dimensions
43.3x201x5.17mm
Interface
MIPI
Luminosity
400cd/m2
Kind of controller
FT5426, ST7703L
Touchpad
capacitive
Supply voltage
  • 2.5...3.3V DC
Gross weight83.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules POWERTIP,
*
PH280142T001-ZBR
2 in TME stock
Net price for quantities from 1 pcs - 65.41 USDGross price for quantities from 1 pcs - 65.41 USD
Net price for quantities from 3 pcs - 63.86 USDGross price for quantities from 3 pcs - 63.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.