+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH2K-3MEE-HSD

Power LED; Case (mm): 3535; cherry red; 120°; convex; 1.8÷2.2VDC


Manufacturer: ProLight Opto

Manufacturer part number:
PH2K-3MEE-HSD
TME Symbol:
PH2K-3MEE-HSD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
Case - mm
3535
LED colour
cherry red
Viewing angle
120°
Front
convex
Wavelength
720...740nm
LED lens
transparent
LED current
350mA
Operating voltage
1.8...2.2V DC
Dimensions
3.45x3.45x2.25mm
Mounting
SMD
Maximum power
3W
Radiant power
415...450mW
Manufacturer series
Phenix
PPF
2.54...2.75µmol/sec
Operating temperature
-40...105°C
Gross weight0.071 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED ProLight Opto,
See other products from this series.:
*
PH2K-3MEE-HSD
48 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.