+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH2K-3MME-HSD

Power LED; Case (mm): 3535; crimson; 120°; convex; lambertian; PH2K


Manufacturer: ProLight Opto

Manufacturer part number:
PH2K-3MME-HSD
TME Symbol:
PH2K-3MME-HSD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
Case - mm
3535
LED colour
crimson
Viewing angle
120°
Front
convex
Shape
lambertian
Wavelength
650...670nm
LED lens
transparent
LED current
350mA
Operating voltage
1.8...2.3V DC
Dimensions
3.45x3.45x2.25mm
Mounting
SMD
Maximum power
3W
Radiant power
490mW
Manufacturer series
PH2K
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED ProLight Opto,
See other products from this series.:
*
PH2K-3MME-HSD
8505 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs