+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH320240T028-ZEA01

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 76.9x63.9x3.2mm


Manufacturer: POWERTIP

Manufacturer part number:
PH320240T028-ZEA01
TME Symbol:
PH320240T028-ZEA01

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
70.08x52.56mm
Dimensions
76.9x63.9x3.2mm
Operating temperature
-30...85°C
Interface
24bit RGB
Luminosity
250...300cd/m2
Connector pinout layout
1x50
Number of pins
50
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ST7272A
Touchpad
none
Supply voltage
  • 3.3V DC
Gross weight27.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH320240T028-ZEA01
1 in TME stock
Net price for quantities from 1 pcs - 17.51 USDGross price for quantities from 1 pcs - 17.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.