+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH480272T017-ZBB

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 105.4x67.15x4mm


Manufacturer: POWERTIP

Manufacturer part number:
PH480272T017-ZBB
TME Symbol:
PH480272T017-ZBB

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
96.7x55.5mm
Dimensions
105.4x67.15x4mm
Interface
24bit RGB
Luminosity
280...320cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ST7282-G6-E8A
Touchpad
yes
Supply voltage
  • 3...3.6V DC
Gross weight54.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH480272T017-ZBB
0 in TME stock
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 3 pcs - 11.71 USDGross price for quantities from 3 pcs - 11.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.