+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH720128T004-ZBC11

Display: TFT; 5"; 720x1280; Illumin: LED; Dim: 91.46x143.4x5.22mm


Manufacturer: POWERTIP

Manufacturer part number:
PH720128T004-ZBC11
TME Symbol:
PH720128T004-ZBC11

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
720x1280
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
62.1x110.4mm
Dimensions
91.46x143.4x5.22mm
Operating temperature
-20...70°C
Interface
MIPI
Luminosity
430...500cd/m2
Connector pinout layout
1x6, 1x24
Number of pins
30
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ILI9881C
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight93.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH720128T004-ZBC11
0 in TME stock
Net price for quantities from 1 pcs - 22.04 USDGross price for quantities from 1 pcs - 22.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 4 pcs