+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH720128T005ZBC

Display: TFT; 7"; 720x1280; Illumin: LED; Dim: 120.24x189.32x5.36mm

Manufacturer: POWERTIP

Manufacturer part number:
PH720128T005ZBC
TME Symbol:
PH720128T005ZBC

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
720x1280
Display features
multi-touch
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
87.74x155.36mm
Dimensions
120.24x189.32x5.36mm
Luminosity
430...500cd/m2
Connector pinout layout
1x24
Number of pins
24
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ILI9881C
Touchpad
capacitive
Interface
  • MIPI
  • RGB
Supply voltage
  • 3...3.6V DC
Gross weight175.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH720128T005ZBC
35 in TME stock
Net price for quantities from 1 pcs - 63.00 USDGross price for quantities from 1 pcs - 63.00 USD
Net price for quantities from 3 pcs - 61.00 USDGross price for quantities from 3 pcs - 61.00 USD
Net price for quantities from 5 pcs - 60.00 USDGross price for quantities from 5 pcs - 60.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 14 pcs