+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH800480T013-IBC24

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 192.96x110.76x5.3mm


Manufacturer: POWERTIP

Manufacturer part number:
PH800480T013-IBC24
TME Symbol:
PH800480T013-IBC24

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
154.08x85.92mm
Dimensions
192.96x110.76x5.3mm
Interface
RGB
Luminosity
310...440cd/m2
Number of pins
50
Backlight colour
white
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight181.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH800480T013-IBC24
40 in TME stock
Net price for quantities from 1 pcs - 44.00 USDGross price for quantities from 1 pcs - 44.00 USD
Net price for quantities from 4 pcs - 40.30 USDGross price for quantities from 4 pcs - 40.30 USD
Net price for quantities from 12 pcs - 37.80 USDGross price for quantities from 12 pcs - 37.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 2 pcsCardboard = 12 pcs