+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH800480T013-IHA06

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 164.9x100x18.56mm

Manufacturer: POWERTIP

Manufacturer part number:
PH800480T013-IHA06
TME Symbol:
PH800480T013-IHA06

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
154.08x85.92mm
Dimensions
164.9x100x18.56mm
Luminosity
800...1000cd/m2
Backlight colour
white
Touchpad
none
Interface
  • 24bit RGB
  • HDMI
Supply voltage
  • 11.5...12.5V DC
Gross weight211.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules POWERTIP,
*
PH800480T013-IHA06
0 in TME stock
Net price for quantities from 50 pcs - 50.11 USDGross price for quantities from 50 pcs - 50.11 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 7 pcsCardboard = 14 pcs