+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHVL-3R9V155-R

Supercapacitor; THT; 1.5F; 3.9VDC; -10÷30%; 9x17.3x22mm; 160mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHVL-3R9V155-R
TME Symbol:
PHVL-3R9V155-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
3.9V DC
Tolerance
-10...30%
Body dimensions
9x17.3x22mm
Terminal pitch
11.8mm
ESR value
160mΩ
Spatial orientation
vertical
Leakage current
2µA
Operating temperature
-40...65°C
Manufacturer series
PHVL
Gross weight3.107 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHVL-3R9V155-R
159 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 50 pcs - 6.71 USDGross price for quantities from 50 pcs - 6.71 USD
Net price for quantities from 100 pcs - 6.40 USDGross price for quantities from 100 pcs - 6.40 USD
Net price for quantities from 200 pcs - 5.72 USDGross price for quantities from 200 pcs - 5.72 USD
Net price for quantities from 300 pcs - 5.22 USDGross price for quantities from 300 pcs - 5.22 USD
Net price for quantities from 400 pcs - 4.88 USDGross price for quantities from 400 pcs - 4.88 USD
Net price for quantities from 500 pcs - 4.71 USDGross price for quantities from 500 pcs - 4.71 USD
Net price for quantities from 600 pcs - 4.65 USDGross price for quantities from 600 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs