+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12F683-I/P

IC: PIC microcontroller; 3.5kB; 20MHz; CMOS,ICSP; 2÷5.5VDC; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F683-I/P
TME Symbol:
PIC12F683-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
THT
Case
DIP8
Number of inputs/outputs
6
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Number of capacitive channels
4
Kind of package
tube
Memory
128B SRAM 256B EEPROM 3500B FLASH
Operating temperature
-40...85°C
Number of comparators
1
Terminal pitch
2.54mm
Operating frequency
0...20MHz
Built-in generator
32kHz, 8MHz
Manufacturer standard package
60pcs.
Kind of core
8-bit
Interface
  • CMOS
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.552 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F683-I/P
426 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 30 pcs - 2.22 USDGross price for quantities from 30 pcs - 2.22 USD
Net price for quantities from 120 pcs - 2.06 USDGross price for quantities from 120 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs