+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PID500-U-0-1-CE

Meter: temperature controller; on panel; LED; 4 digit; Unit: °C,°F


Manufacturer: SELEC

Manufacturer part number:
PID500-U-0-1-CE
TME Symbol:
PID500-U-0-1-CE

Specification

Manufacturer
SELEC
Type of meter
temperature controller
Kind of temperature sensor
Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W
Mounting
on panel
Kind of display used
LED
Display parameters
4 digit
Measuring unit
°C, °F
Frequency
50/60Hz
Operating temperature
0...50°C
IP rating
IP65
Dimensions (W x H x D)
52x52x86mm
Kind of input 1
RTD, thermocouple
Regulation for output 1
AUTOTUNING, ON-OFF, PID
The programming method
built-in keypad
Supply voltage
  • 90...270V AC
  • 90...270V DC
Gross weight166.99 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others SELEC,
*
PID500-U-0-1-CE
1 in TME stock
Net price for quantities from 1 pcs - 80.82 USDGross price for quantities from 1 pcs - 80.82 USD
Net price for quantities from 3 pcs - 75.83 USDGross price for quantities from 3 pcs - 75.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.