+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRIXION0.5BL

Rollerball pen; blue; 0.5mm; FRIXION


Manufacturer: PILOT

Manufacturer part number:
FRIXION0.5BL
TME Symbol:
PILOT-FRIXION0.5BL

Specification

Manufacturer
PILOT
Type of office supplies
rollerball pen
Colour
blue
Thickness
0.5mm
Manufacturer series
FRIXION
Gross weight9.62 g
See other products in this category: Writing Accessories PILOT,
See other products from this series.:
*
FRIXION0.5BL
16 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 3 pcs - 3.09 USDGross price for quantities from 3 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs