+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PIM-03

Pushbutton switch; Urated: 230VAC; Uoper.max: 250VAC; 10A; IP20


Manufacturer: ZAMEL

Manufacturer part number:
PIM-03

Alternative designations: EXT10000100

TME Symbol:
PIM-03

Specification

Manufacturer
ZAMEL
Type of installation accessories
pushbutton switch
Rated voltage
230V AC
Max. operating voltage
250V AC
Max. operating current
10A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
Body dimensions
90x17.5x66mm
Stable positions number
3
Contacts configuration
SPDT
Actuator colour
black
Number of terminals
4
Gross weight66.9 g
Certificates
EAN code5903669016601
See other products in this category: Installation accessories ZAMEL,
*
PIM-03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
Net price for quantities from 5 pcs - 12.48 USDGross price for quantities from 5 pcs - 12.48 USD
Net price for quantities from 10 pcs - 11.65 USDGross price for quantities from 10 pcs - 11.65 USD