+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ2N-FFPE-A

LED; amber; SMD; 30÷55lm; 2.8÷3.6VDC; 3x3x0.55mm; 120°; 150mA


Manufacturer: ProLight Opto

Manufacturer part number:
PJ2N-FFPE-A
TME Symbol:
PJ2N-FFPE-A

Specification

Manufacturer
ProLight Opto
Type of diode
LED
LED colour
amber
Mounting
SMD
Case - mm
3030
Luminosity
30...55lm
Operating voltage
2.8...3.6V DC
Dimensions
3x3x0.55mm
Viewing angle
120°
LED current
150mA
Wavelength
587.8...590.4nm
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD colour LEDs ProLight Opto,
*
PJ2N-FFPE-A
236 in TME stock
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs