+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ2N-FFRE

LED; red; SMD; 18.1÷20lm; 1.8÷2.6VDC; 3x3x0.55mm; 120°; 150mA


Manufacturer: ProLight Opto

Manufacturer part number:
PJ2N-FFRE
TME Symbol:
PJ2N-FFRE

Specification

Manufacturer
ProLight Opto
Type of diode
LED
LED colour
red
Mounting
SMD
Case - mm
3030
Luminosity
18.1...20lm
Operating voltage
1.8...2.6V DC
Dimensions
3x3x0.55mm
Viewing angle
120°
LED current
150mA
Wavelength
613.5...631nm
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD colour LEDs ProLight Opto,
*
PJ2N-FFRE
1196 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs