+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6012-PRO-L

Clip-on probe; hook type; 6A; 70VDC; blue; Grip capac: max.3.5mm

Manufacturer: ELECTRO-PJP

Manufacturer part number:
6012-PRO-L
TME Symbol:
PJ6012-PRO-BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
33V AC/70V DC
Colour
blue
Grip capacity
max. 3.5mm
Mounting
soldered
Gross weight1.33 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6012-PRO-L
92 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 20 pcs - 1.91 USDGross price for quantities from 20 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs