+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9007-BK

Wire; stranded; Cu; 0.5mm2; PVC; double; black; 1000V; Shielding


Manufacturer: ELECTRO-PJP

Manufacturer part number:
9007-BK
TME Symbol:
PJP-9007-BK

Specification

Manufacturer
ELECTRO-PJP
Type of wire
assembly
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
black
Rated voltage
1kV
Shield structure
unshielded
Package contents
100m
Flexibility class
6
Cable external diameter
2.8mm
CPR standard
no classification
Cable structure
1x0.5mm2
Operating temperature
-20...80°C
Gross weight15.045 g
Certificates
EAN code3665349014582
See other products in this category: Single Core Cable - Strand ELECTRO-PJP,
*
9007-BK
83 in TME stock
Net price for quantities from 1 m - 1.94 USDGross price for quantities from 1 m - 1.94 USD
Net price for quantities from 20 m - 1.54 USDGross price for quantities from 20 m - 1.54 USD
Net price for quantities from 50 m - 1.30 USDGross price for quantities from 50 m - 1.30 USD
Net price for quantities from 100 m - 1.13 USDGross price for quantities from 100 m - 1.13 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.