+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2223DRILL

Probe: for measuring earth resistance; silver; 420mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
2223DRILL
TME Symbol:
PJP2223DRILL

Specification

Manufacturer
ELECTRO-PJP
Type of measuring probe
for measuring earth resistance
Colour
silver
Length
420mm
Contact material
steel
Gross weight683 g
See other products in this category: Probes - Test Plugs ELECTRO-PJP,
*
2223DRILL
0 in TME stock
Net price for quantities from 1 pcs - 65.54 USDGross price for quantities from 1 pcs - 65.54 USD
Net price for quantities from 10 pcs - 61.79 USDGross price for quantities from 10 pcs - 61.79 USD
Net price for quantities from 20 pcs - 58.05 USDGross price for quantities from 20 pcs - 58.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.