+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2223SMOOTH

Probe: for measuring earth resistance; silver; 0.42mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
2223SMOOTH
TME Symbol:
PJP2223SMOOTH

Specification

Manufacturer
ELECTRO-PJP
Type of measuring probe
for measuring earth resistance
Colour
silver
Length
0.42mm
Contact material
steel
Gross weight572 g
See other products in this category: Probes - Test Plugs ELECTRO-PJP,
*
2223SMOOTH
0 in TME stock
Net price for quantities from 1 pcs - 54.51 USDGross price for quantities from 1 pcs - 54.51 USD
Net price for quantities from 10 pcs - 51.40 USDGross price for quantities from 10 pcs - 51.40 USD
Net price for quantities from 20 pcs - 48.28 USDGross price for quantities from 20 pcs - 48.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.