+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

411

Kit of test probes; 36A; black,red; Tip diameter: 4mm; 2pcs.


Manufacturer: ELECTRO-PJP

Manufacturer part number:
411
TME Symbol:
PJP411

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
kit of test probes
Current rating
36A
Colour
black, red
Tip diameter
4mm
Socket size
4mm
Quantity in set/package
2pcs.
Standard equipment
  • replaceable tips - 2pcs.
  • test probe x2
Gross weight55.19 g
See other products in this category: Probes - Test Plugs ELECTRO-PJP,
*
411
6 in TME stock
Net price for quantities from 1 set - 13.37 USDGross price for quantities from 1 set - 13.37 USD
Net price for quantities from 10 set - 12.60 USDGross price for quantities from 10 set - 12.60 USD
Net price for quantities from 20 set - 11.78 USDGross price for quantities from 20 set - 11.78 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.