+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

426

Test leads; red and black


Manufacturer: ELECTRO-PJP

Manufacturer part number:
426
TME Symbol:
PJP426

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test leads
Colour
red and black
Kit contents
  • banana plug PJPADA1057-N
  • banana plug PJPADA1057-R
  • clip-on probe PJP6005-IEC-N
  • clip-on probe PJP6005-IEC-R
  • PJP404-IEC-N probe tip
  • PJP404-IEC-R probe tip
  • PJP464-IEC-N probe tip
  • PJP464-IEC-R probe tip
  • PJP2352-IEC-100N test lead
  • PJP2352-IEC-100R test lead
  • PJP5066-IEC-N crocodile clip
  • PJP5066-IEC-R crocodile clip
  • probe tip 2mm ECPT40401SE x2
  • spade connectors PJPADA3034-N
  • spade connectors PJPADA3034-R
Gross weight228.92 g
See other products in this category: Test Leads - Sets with Accessories ELECTRO-PJP,
*
426
0 in TME stock
Net price for quantities from 1 set - 77.19 USDGross price for quantities from 1 set - 77.19 USD
Net price for quantities from 3 set - 72.20 USDGross price for quantities from 3 set - 72.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.