+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44700

Test leads; red and black


Manufacturer: ELECTRO-PJP

Manufacturer part number:
44700
TME Symbol:
PJP44700

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test leads
Colour
red and black
Kit contents
  • banana plug PJPADA1057-N
  • banana plug PJPADA1057-R
  • BNC adapter PJP7043-IEC
  • clip-on probe PJP6005-IEC-N
  • clip-on probe PJP6005-IEC-R
  • clip-on probe PJP6800-N
  • clip-on probe PJP6800-R
  • connection cable 018-6828-05 X2
  • oscilloscope probe S-1021-IEC 150MHz
  • PJP402-IEC-CATIV-N probe tip
  • PJP402-IEC-CATIV-R probe tip
  • PJP2352-IEC-100N test lead
  • PJP2352-IEC-100R test lead
  • PJP5066-IEC-N crocodile clip
  • PJP5066-IEC-R crocodile clip
  • PJP6824-10-N test lead
  • PJP6824-10-R test lead
Gross weight710 g
See other products in this category: Test Leads - Sets with Accessories ELECTRO-PJP,
*
44700
0 in TME stock
Net price for quantities from 1 set - 189.03 USDGross price for quantities from 1 set - 189.03 USD
Net price for quantities from 3 set - 176.84 USDGross price for quantities from 3 set - 176.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.