+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6009-PROB-R

Clip-on probe; crocodile; 20A; red; Grip capac: max.15mm; 1kV; 4mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6009-PROB-R
TME Symbol:
PJP6009-PROB-R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
20A
Colour
red
Grip capacity
max. 15mm
Contact material
brass
Contact plating
nickel plated
Rated voltage
1kV
Socket size
4mm
Overall length
156mm
Dimensions
Gross weight23.97 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6009-PROB-R
4 in TME stock
Net price for quantities from 1 pcs - 16.54 USDGross price for quantities from 1 pcs - 16.54 USD
Net price for quantities from 5 pcs - 15.56 USDGross price for quantities from 5 pcs - 15.56 USD
Net price for quantities from 10 pcs - 14.60 USDGross price for quantities from 10 pcs - 14.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.