+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6012-PRO-N

Clip-on probe; hook type; 6A; 60VDC; black; Grip capac: max.3.5mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6012-PRO-N
TME Symbol:
PJP6012-PRO-N

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
30V AC/60V DC
Colour
black
Grip capacity
max. 3.5mm
Contact material
brass
Contact plating
gold-plated
Overall length
47mm
Mounting
soldered
Dimensions
Gross weight1.34 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6012-PRO-N
0 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs