+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38101700

Enclosure: junction box; X: 58mm; Y: 64mm; Z: 34mm; polyamide; IP65


Manufacturer: BOPLA

Manufacturer part number:
38101700
TME Symbol:
PK101-SV-211

Specification

Manufacturer
BOPLA
Type of enclosure
junction box
Dimension X
58mm
Dimension Y
64mm
Dimension Z
34mm
Enclosure material
polyamide
IP rating
IP65
Version
with cable gland
Body colour
grey
Enclosure description
2 x gland
Gland thread
PG11
Dimensions
Gross weight83.5 g
Certificates
EAN code4049505175796
See other products in this category: Junction boxes BOPLA,
*
38101700
0 in TME stock
Net price for quantities from 1 pcs - 20.88 USDGross price for quantities from 1 pcs - 20.88 USD
Net price for quantities from 6 pcs - 19.77 USDGross price for quantities from 6 pcs - 19.77 USD
Net price for quantities from 9 pcs - 18.79 USDGross price for quantities from 9 pcs - 18.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs