+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK22-WP\230

Position indicator; 22mm; PK22; IP54; 230VDC; 230VAC; -25÷70°C


Manufacturer: SPAMEL

Manufacturer part number:
PK22-WP\230
TME Symbol:
PK22-WP-230

Specification

Manufacturer
SPAMEL
Type of light indictaor
position indicator
Switch standard
22mm
Manufacturer series
PK22
IP rating
IP54
Panel cutout diameter
22mm
Operating temperature
-25...70°C
Supply voltage
  • 230V AC
  • 230V DC
Gross weight26.58 g
Certificates
EAN code5907723259669
See other products in this category: Panel Mount Accessories SPAMEL,
See other products from this series.:
*
PK22-WP\230
0 in TME stock
Net price for quantities from 1 pcs - 16.53 USDGross price for quantities from 1 pcs - 16.53 USD
Net price for quantities from 5 pcs - 15.43 USDGross price for quantities from 5 pcs - 15.43 USD
Net price for quantities from 10 pcs - 14.33 USDGross price for quantities from 10 pcs - 14.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs