+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2B-3JLE-GNV

Power LED; UV; Case (mm): 3535; 60°; 500mA; 3W; λd: 390÷400nm; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PK2B-3JLE-GNV
TME Symbol:
PK2B-3JLE-GNV

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Case - mm
3535
Viewing angle
60°
LED current
500mA
Maximum power
3W
Wavelength
390...400nm
Operating voltage
3...3.8V DC
Mounting
SMD
Dimensions
3.46x3.45x3mm
Shape
lambertian
LED version
EMITER
Manufacturer series
Phenix
Radiant power
910...1100mW
LED lens
transparent
Operating temperature
-40...85°C
Front
convex
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.168 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
See other products from this series.:
*
PK2B-3JLE-GNV
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.