+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2N-1LLE

Power LED; UV; Case (mm): 3535; 130°; 350mA; 1W; λd: 390÷410nm; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PK2N-1LLE
TME Symbol:
PK2N-1LLE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Case - mm
3535
Viewing angle
130°
LED current
350mA
Maximum power
1W
Wavelength
390...410nm
Operating voltage
3.4V DC
Mounting
SMD
Dimensions
3.45x3.44x1.9mm
Shape
lambertian
Manufacturer series
Phenix
Radiant power
435...635W
LED lens
transparent
Operating temperature
-40...90°C
Front
convex
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
See other products from this series.:
*
PK2N-1LLE
2293 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcsReel = 1 000 pcs