+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2N-3LLE-V

Power LED; UV; Case (mm): 3535; 140°; 700mA; 3W; λd: 390÷400nm; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PK2N-3LLE-V
TME Symbol:
PK2N-3LLE-V

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Case - mm
3535
Viewing angle
140°
LED current
700mA
Maximum power
3W
Wavelength
390...400nm
Operating voltage
3...3.47V DC
Mounting
SMD
Dimensions
3.45x3.44x1.9mm
LED version
EMITER
Manufacturer series
Phenix
Radiant power
1350mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
See other products from this series.:
*
PK2N-3LLE-V
2000 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcsReel = 1 000 pcs