+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1437624-2

Knob; with flange; plastic; Øshaft: 6.35mm; Ø25.9x15.5mm; black

Manufacturer: TE Connectivity

Manufacturer part number:
3-1437624-2
TME Symbol:
PKD70B101/4

Specification

Manufacturer
TE Connectivity
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø25.9x15.5mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Gross weight8.35 g
Certificates
See other products in this category: Knobs for shaft potentiometers TE Connectivity,
*
3-1437624-2
22 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 25 pcs - 3.79 USDGross price for quantities from 25 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs