+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKS-1

Test lead; BNC plug,banana plug 4mm x2; Len: 1m; black


Manufacturer: PEAKTECH

Manufacturer part number:
MKS-1
TME Symbol:
PKT-MKS-1

Specification

Manufacturer
PEAKTECH
Type of test accessories
test lead
Cable length
1m
Colour
black
Test lead configuration
  • banana plug 4mm x2
  • BNC plug
Gross weight108.2 g
See other products in this category: Single Test Leads PEAKTECH,
*
MKS-1
4 in TME stock
Net price for quantities from 1 pcs - 11.15 USDGross price for quantities from 1 pcs - 11.15 USD
Net price for quantities from 10 pcs - 10.38 USDGross price for quantities from 10 pcs - 10.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.