+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1041

Digital multimeter; LCD; 3,75 digit (4000); True RMS AC

Manufacturer: PEAKTECH

Manufacturer part number:
P 1041
TME Symbol:
PKT-P1041

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
3,75 digit (4000)
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.5% + 5 digit)
AC voltage measuring range
4V/40V/400V/600V
AC voltage measuring accuracy
±(1.2% + 3 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1% + 5 digit)
AC current measuring range
40µA/0.4mA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(1% + 5 digit)
True effective value measurement
True RMS AC
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
99.99nF/999.9nF/9.999µF/99.99µF/999.9µF/9.999mF/99.99mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
9.999Hz/99.99Hz/999.9Hz/9.999kHz/99.99kHz/999.9kHz/9.999MHz
Frequency measuring accuracy
±(1.2%+5 digit)
Temperature measuring range
-18...1000°C
Temperature measurement accuracy
±(1.5% + 5°C)
Resistance measuring accuracy
±(1.2%+5 digit)
Diode test
1mA @3V
Test
battery
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • case
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight541.33 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 1041
3 in TME stock
Net price for quantities from 1 pcs - 40.44 USDGross price for quantities from 1 pcs - 40.44 USD
No. of pieces (Multiplicity: 1)