+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1080

Digital multimeter; LCD; 3,5 digit (1999); I DC: 20mA,200mA


Manufacturer: PEAKTECH

Manufacturer part number:
P 1080
TME Symbol:
PKT-P1080

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit (1999)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.7% + 2 digit)
AC voltage measuring range
200mV/2V/20V/200V/600V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
20mA/200mA
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
20mA/200mA
AC current measuring accuracy
±(2% + 3 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(1%+1 digit)
Diode test
1mA @1.5V
Continuity test
acoustic indication, <50Ω
Standard equipment
test leads
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
43x222x28mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • built-in measuring tip
  • contactless voltage detector
  • HOLD function
  • logic test
  • low battery indicator
  • MAX function
  • overflow indicator
  • polarization indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight340.03 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 1080
6 in TME stock
Net price for quantities from 1 pcs - 35.25 USDGross price for quantities from 1 pcs - 35.25 USD
Net price for quantities from 5 pcs - 33.28 USDGross price for quantities from 5 pcs - 33.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.