+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1290

PC connected oscilloscope; 25MHz; Ch: 2; 5kpts; 100Msps; 1MΩ/10pF

Manufacturer: PEAKTECH

Manufacturer part number:
P 1290
TME Symbol:
PKT-P1290

Specification

Manufacturer
PEAKTECH
Type of oscilloscope
PC connected oscilloscope
Band
25MHz
Number of channels
2
Memory record length
5kpts
Sampling
100Msps
Converter resolution
8bit
Trigger modes
automatic, normal, single
Input coupling
AC, DC, GND
Dimensions
190x120x18mm
Interface
USB
Input impedance
1MΩ/10pF
Rise time
≤14ns
Input sensitivity
5mV/div...5V/div
Software
included
Standard equipment
  • case
  • oscilloscope probe x2
  • USB cable
  • user's manual
Measuring instrument features
  • FFT analysis: Rectangular, Hamming, Hanning, Blackman-Harris
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • Pass/Fail function
Gross weight260 g

WATCH VIDEO

See other products in this category: PC connected oscilloscopes PEAKTECH,
*
P 1290
0 in TME stock
Net price for quantities from 1 pcs - 238.83 USDGross price for quantities from 1 pcs - 238.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.