+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3201

Analogue multimeter; Features: impact resistant holster


Manufacturer: PEAKTECH

Manufacturer part number:
P 3201
TME Symbol:
PKT-P3201

Specification

Manufacturer
PEAKTECH
Type of meter
analogue multimeter
Measuring instrument features
impact resistant holster
Kind of display used
analogue
DC voltage measuring range
100mV/2.5V/10V/50V/250V/500V
DC voltage measuring accuracy
±3%
AC voltage measuring range
10V/50V/250V/500V
AC voltage measuring accuracy
±4%
DC current measuring range
5mA/50mA/500mA/10A
DC current measuring accuracy
±3%
Sound level measuring range
-10...56dB
Resistance measuring range
1Ω/10Ω/100Ω/1kΩ/100kΩ
Resistance measuring accuracy
±3%
Measurement
AC voltage, DC current, DC voltage, resistance, sound level
Conform to the norm
CAT III 600V EN 61010
Dimensions
100x155x45mm
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • case
  • test leads
Gross weight646.8 g
Certificates

WATCH VIDEO

See other products in this category: Analog Multimeters PEAKTECH,
*
P 3201
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 57.71 USDGross price for quantities from 1 pcs - 57.71 USD
Net price for quantities from 3 pcs - 54.83 USDGross price for quantities from 3 pcs - 54.83 USD