+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3202

Voltmeter; Features: impact resistant holster; analogue


Manufacturer: PEAKTECH

Manufacturer part number:
P 3202
TME Symbol:
PKT-P3202

Specification

Manufacturer
PEAKTECH
Type of meter
voltmeter
Measuring instrument features
impact resistant holster
Kind of display used
analogue
DC voltage measuring range
100mV/2.5V/10V/50V/250V/500V
DC voltage measuring accuracy
±3%
AC voltage measuring range
10V/50V/250V/500V
AC voltage measuring accuracy
±4%
Measurement
AC voltage, DC voltage
Conform to the norm
CAT III 600V EN 61010
Dimensions
100x155x45mm
Standard equipment
  • case
  • test leads
Battery/ rechargeable battery
  • none
Gross weight582.6 g
Certificates

WATCH VIDEO

See other products in this category: Analog Multimeters PEAKTECH,
*
P 3202
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.28 USDGross price for quantities from 1 pcs - 55.28 USD