+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3360

Digital multimeter; LCD; 4,75 digit (40000); True RMS; IP67


Manufacturer: PEAKTECH

Manufacturer part number:
P 3360
TME Symbol:
PKT-P3360

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4,75 digit (40000)
DC voltage measuring range
400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.06% + 2 digit)
AC voltage measuring range
40mV/400mV/4V/40V/400V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/10A
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(3.5%+ 10 digit)
Frequency measuring range
40Hz/400Hz/1kHz/4kHz/40kHz/400kHz/4MHz/40MHz/100MHz
Frequency measuring accuracy
±(0.1%+1 digit)
Temperature measuring range
-50...1000°C
Temperature measurement accuracy
±(1% + 2.5°C)
Resistance measuring accuracy
±(0.3%+4 digit)
Diode test
0.9mA @2.8V
Continuity test
acoustic indication, <35Ω
IP rating
IP67
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
85x158x55mm
Bargraph
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • case
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX/AVG function
Gross weight751 g
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 3360
4 in TME stock
Net price for quantities from 1 pcs - 109.38 USDGross price for quantities from 1 pcs - 109.38 USD
Net price for quantities from 25 pcs - 99.71 USDGross price for quantities from 25 pcs - 99.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.